Arrow Electronic Components Online
9GT0812P4S001|SANDENKI|simage
9GT0812P4S001|SANDENKI|limage
Blowers and Fans

9GT0812P4S001

DC Fan Ball Bearing 12V 0.46A 5.52W 6700RPM 65.7CFM 46dB Flange Mount

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.8
  • Line Current (A)
    0.46
  • Power Rating (W)
    5.52
  • Typical Speed (r/min)
    6700
  • Maximum Airflow (CFM)
    65.7
  • Maximum Static Pressure
    0.57inH2O
  • Noise Level (dB)
    46
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25.2
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25.2

Documentation and Resources

Datasheets
Design resources