Blowers and Fans
9GT0412P3J001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 18.4CFM 48dB 40 X 40 X 28mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.31
Power Rating (W)
3.72
Typical Speed (r/min)
11700
Maximum Airflow (CFM)
18.4
Maximum Static Pressure
0.827inH2O
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
55
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Special Features
Sensor

