Blowers and Fans
9GP5724P5H001
DC Fan Axial Ball Bearing 24V 16V to 30V 434CFM 77dB 150 X 172 X 51mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 30
Line Current (A)
5
Power Rating (W)
120
Typical Speed (r/min)
8000
Maximum Airflow (CFM)
434
Maximum Pressure
4.02inH2O
Noise Level (dB)
77
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
880
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Sensor

