Blowers and Fans
9GP1248P1G001
DC Fan Axial Ball Bearing 48V 36V to 60V 247CFM 62dB 120 X 120 X 38mm Sensor Bulk
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 60
Line Current (A)
0.8
Power Rating (W)
38.4
Typical Speed (r/min)
6550
Maximum Airflow (CFM)
247
Maximum Static Pressure
1.48inH2O
Noise Level (dB)
62
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
440
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
Special Features
Sensor

