Blowers and Fans
9GL1248G102
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 137CFM 49dB 119 X 119 X 38mm Long Life
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
0.25
Power Rating (W)
12
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
137
Maximum Static Pressure
135Pa
Noise Level (dB)
49
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38
Special Features
Long Life

