Blowers and Fans
9GE0412P3J03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 24.4CFM/4.2CFM 56dB/14dB 40 X 40 X 28mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
Active
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.65|0.05
Power Rating (W)
7.8|0.6
Typical Speed (r/min)
15000|2650
Maximum Airflow (CFM)
24.4|4.2
Maximum Static Pressure
343Pa|10.7Pa
Noise Level (dB)
56|14
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28

