Blowers and Fans
9GAX0412P3K001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 28.6CFM 61dB 40 X 40 X 28mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.92
Power Rating (W)
11.04
Typical Speed (r/min)
22000
Maximum Airflow (CFM)
28.6
Maximum Pressure
3.21inH2O
Noise Level (dB)
61
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
53
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28

