Blowers and Fans
9GA1248G4001
DC Fan Axial Ball Bearing 48V 36V to 53V 134CFM 57dB 120 X 120 X 25.4mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 53
Line Current (A)
0.24
Power Rating (W)
11.52
Typical Speed (r/min)
6400
Maximum Airflow (CFM)
134
Maximum Pressure
1.47inH2O
Noise Level (dB)
57
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25.4
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
280
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25.4
Special Features
Sensor

