Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25
Mounting
Flange Mount
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25
Special Features
PWM|Sensor

