Blowers and Fans
9GA0912P4S03
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.6CFM 35dB 92 X 92 X 25.2mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.2
Power Rating (W)
2.4
Typical Speed (r/min)
3800
Maximum Airflow (CFM)
60.6
Maximum Static Pressure
0.24inH2O
Noise Level (dB)
35
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.2
Order Quantity

