Arrow Electronic Components Online
9GA0824P1S61|SANDENKI|simage
9GA0824P1S61|SANDENKI|limage
Blowers and Fans

9GA0824P1S61

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 91.8CFM 59dB 80 X 80 X 38mm PWM/Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.47
  • Power Rating (W)
    11.28
  • Typical Speed (r/min)
    9550
  • Maximum Airflow (CFM)
    91.8
  • Maximum Static Pressure
    1.93inH2O
  • Noise Level (dB)
    59
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    160
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor|PWM
Order Quantity

Documentation and Resources

Datasheets
Design resources