Arrow Electronic Components Online
9GA0824P1H611|SANDENKI|simage
9GA0824P1H611|SANDENKI|limage
Blowers and Fans

9GA0824P1H611

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 79.4CFM 55dB 80 X 80 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.3
  • Power Rating (W)
    7.2
  • Typical Speed (r/min)
    8250
  • Maximum Airflow (CFM)
    79.4
  • Maximum Pressure
    1.53inH2O
  • Noise Level (dB)
    55
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    160
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources