Blowers and Fans
9GA0824H7001
DC Fan Axial Ball Bearing 24V 12V to 26.4V 31.4CFM 29dB 80 X 80 X 15mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 26.4
Line Current (A)
1.2
Power Rating (W)
1.2
Typical Speed (r/min)
3800
Maximum Airflow (CFM)
31.4
Maximum Pressure
0.13inH2O
Noise Level (dB)
29
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 15
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
15
Special Features
Low Noise|Low Power Consumption|High Air Flow|High Static Pressure

