Blowers and Fans
9GA0812P1H61
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 79.4CFM 55dB 80 X 80 X 38mm PWM/Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.6
Power Rating (W)
7.2
Typical Speed (r/min)
8250
Maximum Airflow (CFM)
79.4
Maximum Static Pressure
1.53inH2O
Noise Level (dB)
55
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
160
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
PWM|Sensor

