Blowers and Fans
9GA0712P1H0011
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 67.8CFM 57dB 70 X 70 X 38mm Low Power Consumption/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
1.1
Power Rating (W)
13.2
Typical Speed (r/min)
12000
Maximum Airflow (CFM)
67.8
Maximum Static Pressure
1.83inH2O
Noise Level (dB)
57
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
70 X 70 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
70
Product Depth (Metric) (mm)
70
Product Height (Metric) (mm)
38
Special Features
Low Power Consumption|High Air Flow|High Static Pressure

