Blowers and Fans
9GA0624P1J03
DC Fan Axial Ball Bearing 24V 21.6V to 25.2V 62CFM 63dB 60 X 60 X 15mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 25.2
Line Current (A)
0.75
Power Rating (W)
18
Typical Speed (r/min)
17500
Maximum Airflow (CFM)
62
Maximum Static Pressure
3.3inH2O
Noise Level (dB)
63
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
130
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15
Order Quantity

