Blowers and Fans
9GA0612P7G01
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 24CFM 38dB 60 X 60 X 15mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.16
Power Rating (W)
1.92
Typical Speed (r/min)
5900
Maximum Airflow (CFM)
24
Maximum Static Pressure
0.32inH2O
Noise Level (dB)
38
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15
Order Quantity

