Arrow Electronic Components Online
9GA0612P6G001|SANDENKI|simage
9GA0612P6G001|SANDENKI|limage
Blowers and Fans

9GA0612P6G001

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31.1CFM 43dB 60 X 60 X 20mm PWM/Tachometer

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.26
  • Power Rating (W)
    3.12
  • Typical Speed (r/min)
    6850
  • Maximum Airflow (CFM)
    31.1
  • Maximum Static Pressure
    0.5inH2O
  • Noise Level (dB)
    43
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 20
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    70
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    20
  • Special Features
    PWM|Tachometer
Order Quantity

Documentation and Resources

Datasheets
Design resources