Blowers and Fans
9GA0612P1J031
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 62CFM 63dB 60 X 60 X 38mm Low Noise/Low Power Consumption
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 12.6
Line Current (A)
1.5
Power Rating (W)
18
Typical Speed (r/min)
17500
Maximum Airflow (CFM)
62
Maximum Static Pressure
3.3inH2O
Noise Level (dB)
63
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
130
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
38
Special Features
Low Noise|Low Power Consumption
Order Quantity

