Blowers and Fans
9GA0612L9001
DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.03
Power Rating (W)
0.36
Typical Speed (r/min)
2300
Maximum Airflow (CFM)
8.1
Maximum Pressure
0.037inH2O
Noise Level (dB)
17
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 10
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
10

