Blowers and Fans
9GA0612G9001
DC Fan Axial Ball Bearing 12V 7V to 13.2V 21.9CFM 43dB 60 X 60 X 10mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
0.27
Power Rating (W)
3.24
Typical Speed (r/min)
6200
Maximum Airflow (CFM)
21.9
Maximum Pressure
0.26inH2O
Noise Level (dB)
43
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 10
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
35
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
10
Special Features
Sensor

