Blowers and Fans
9GA0524P7A001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 14.1CFM 32dB 52 X 52 X 15mm Low Power Consumption
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.05
Power Rating (W)
1.2
Typical Speed (r/min)
6300
Maximum Airflow (CFM)
14.1
Maximum Static Pressure
0.237inH2O
Noise Level (dB)
32
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
52 X 52 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
52
Product Depth (Metric) (mm)
52
Product Height (Metric) (mm)
15
Special Features
Low Power Consumption

