Blowers and Fans
9GA0512P7H001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 9.7CFM 22dB 52 X 52 X 15mm Low Power Consumption
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.05
Power Rating (W)
0.6
Typical Speed (r/min)
4300
Maximum Airflow (CFM)
9.7
Maximum Pressure
0.11inH2O
Noise Level (dB)
22
Bearings
Ball
Shape
Square
Size (Metric) (mm)
52 X 52 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
52
Product Depth (Metric) (mm)
52
Product Height (Metric) (mm)
15
Special Features
Low Power Consumption

