Blowers and Fans
9GA0412P6G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 14.8CFM 47dB 40 X 40 X 20mm PWM/Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.23
Power Rating (W)
2.76
Typical Speed (r/min)
16000
Maximum Airflow (CFM)
14.8
Maximum Pressure
1.28inH2O
Noise Level (dB)
47
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
35
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
Special Features
PWM|Sensor

