Blowers and Fans
9GA0412P3H011
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.1CFM 50dB 40 X 40 X 28mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.28
Power Rating (W)
3.36
Typical Speed (r/min)
14500
Maximum Airflow (CFM)
19.1
Maximum Pressure
1.39inH2O
Noise Level (dB)
50
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
53
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Special Features
Sensor

