Blowers and Fans
9GA0405P6F001
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.4CFM 28dB 40 X 40 X 20mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.18
Power Rating (W)
0.9
Typical Speed (r/min)
8000
Maximum Airflow (CFM)
7.4
Maximum Pressure
0.32inH2O
Noise Level (dB)
28
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
35
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
Special Features
Sensor

