Blowers and Fans
9G1248E1021
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 118CFM 46dB 119 X 119 X 38mm High Wind Capacity
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
0.17
Power Rating (W)
8.16
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
118
Maximum Static Pressure
100Pa
Noise Level (dB)
46
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38
Special Features
High Wind Capacity

