Blowers and Fans
9G1224H4021
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88CFM 40dB 119 X 119 X 25mm High Wind Capacity
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.17
Power Rating (W)
4.08
Typical Speed (r/min)
2850
Maximum Airflow (CFM)
88
Maximum Static Pressure
64Pa
Noise Level (dB)
40
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25
Special Features
High Wind Capacity

