Blowers and Fans
9G1224E4021
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 115CFM 48dB 119 X 119 X 25mm High Wind Capacity
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.37
Power Rating (W)
8.88
Typical Speed (r/min)
3650
Maximum Airflow (CFM)
115
Maximum Static Pressure
98Pa
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25
Special Features
High Wind Capacity
Order Quantity

