Arrow Electronic Components Online
9G1224E101|SANDENKI|limage
9G1224E101|SANDENKI|simage
Blowers and Fans

9G1224E101

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 118CFM 46dB 119 X 119 X 38mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994
  • Part Status
    LTB
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.34
  • Power Rating (W)
    8.16
  • Typical Speed (r/min)
    3100
  • Maximum Airflow (CFM)
    118
  • Maximum Static Pressure
    0.402inH2O
  • Noise Level (dB)
    46
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources