Blowers and Fans
9G1212M4011
DC Fan Axial Ball Bearing 12V 7V to 13.8V 59CFM 29dB 119 X 119 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.14
Power Rating (W)
1.68
Typical Speed (r/min)
1950
Maximum Airflow (CFM)
59
Maximum Static Pressure
31Pa
Noise Level (dB)
29
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25
Order Quantity

