Blowers and Fans
9G1212H101
DC Fan Axial Ball Bearing 12V 7V to 13.8V 99CFM 39dB 120 X 120 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.38
Power Rating (W)
4.56
Typical Speed (r/min)
2600
Maximum Airflow (CFM)
99
Maximum Static Pressure
0.283inH2O
Noise Level (dB)
39
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

