Blowers and Fans
9G1212E1011
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 118CFM 46dB 120 X 120 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.61
Power Rating (W)
7.32
Typical Speed (r/min)
3100
Maximum Airflow (CFM)
118
Maximum Pressure
0.402inH2O
Noise Level (dB)
46
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

