Arrow Electronic Components Online
9G1212E101|SANDENKI|limage
9G1212E101|SANDENKI|simage
Blowers and Fans

9G1212E101

DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 118CFM 46dB 120 X 120 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    LTB
  • Código HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.8
  • Line Current (A)
    0.61
  • Power Rating (W)
    7.32
  • Typical Speed (r/min)
    3100
  • Maximum Airflow (CFM)
    118
  • Maximum Static Pressure
    0.402inH2O
  • Noise Level (dB)
    46
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    330
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor
Order Quantity

Documentation and Resources

Datasheets
Design resources