Arrow Electronic Components Online
9G0924S2D01|SANDENKI|originalImage
9G0924S2D01|SANDENKI|simage
Blowers and Fans

9G0924S2D01

DC Fan Axial Ball Bearing 24V 92 X 92 X 32mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 32
  • Protection
    Locking
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    32

Documentation and Resources

Datasheets
Design resources