Arrow Electronic Components Online
9G0924G1D01|SANDENKI|limage
9G0924G1D01|SANDENKI|simage
Blowers and Fans

9G0924G1D01

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 50dB 92 X 92 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.55
  • Typical Speed (r/min)
    5000
  • Noise Level (dB)
    50
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    180
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources