Blowers and Fans
9G0924G101
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 110CFM 50dB 92 X 92 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.55
Power Rating (W)
13.2
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
110
Maximum Pressure
0.602inH2O
Noise Level (dB)
50
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
180
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Special Features
Sensor

