Blowers and Fans
9G0912H101
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 43dB 92 X 92 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.58
Power Rating (W)
6.96
Typical Speed (r/min)
4000
Maximum Airflow (CFM)
90
Maximum Pressure
0.402inH2O
Noise Level (dB)
43
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
180
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
38
Special Features
Sensor

