Blowers and Fans
9G0912A2021
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 88.3CFM 44dB 92 X 92 X 32mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.58
Power Rating (W)
6.96
Typical Speed (r/min)
4300
Maximum Airflow (CFM)
88.3
Maximum Static Pressure
115Pa
Noise Level (dB)
44
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 32
Mounting
Flange Mount
Protection
PTC|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
32

