Blowers and Fans
9G0848H101
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 80CFM 49dB 80 X 80 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
0.2
Power Rating (W)
9.6
Typical Speed (r/min)
5700
Maximum Airflow (CFM)
80
Maximum Static Pressure
0.687inH2O
Noise Level (dB)
49
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
170
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Sensor

