Arrow Electronic Components Online
9G0824G102|SANDENKI|simage
9G0824G102|SANDENKI|limage
Blowers and Fans

9G0824G102

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 90CFM 51dB 80 X 80 X 38mm High Wind Capacity

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    20.4 to 27.6
  • Line Current (A)
    0.56
  • Power Rating (W)
    13.4
  • Typical Speed (r/min)
    6300
  • Maximum Airflow (CFM)
    90
  • Maximum Pressure
    211Pa
  • Noise Level (dB)
    51
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38
  • Special Features
    High Wind Capacity

Documentation and Resources

Datasheets
Design resources