Blowers and Fans
9G0812H102
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80CFM 49dB 80 X 80 X 38mm High Wind Capacity
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.9
Power Rating (W)
10.8
Typical Speed (r/min)
5700
Maximum Airflow (CFM)
80
Maximum Pressure
171Pa
Noise Level (dB)
49
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
High Wind Capacity

