Arrow Electronic Components Online
9G0624G1011|SANDENKI|simage
9G0624G1011|SANDENKI|limage
Blowers and Fans

9G0624G1011

DC Fan Axial Ball Bearing 24V 14V to 27.6V 65CFM 58dB 60 X 60 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 27.6
  • Line Current (A)
    0.85
  • Power Rating (W)
    20.4
  • Typical Speed (r/min)
    11800
  • Maximum Airflow (CFM)
    65
  • Maximum Static Pressure
    1.747inH2O
  • Noise Level (dB)
    58
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    110
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources