Blowers and Fans
9G0612P4H0011
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 42.7CFM/12.7CFM 49dB/18dB 60 X 60 X 25mm High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.5|0.06
Power Rating (W)
6|0.72
Typical Speed (r/min)
9500|2850
Maximum Airflow (CFM)
42.7|12.7
Maximum Static Pressure
0.9inH2O|0.08inH2O
Noise Level (dB)
49|18
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
High Air Flow|High Static Pressure

