Blowers and Fans
9EC2024H001
DC Fan Axial Ball Bearing 24V 20.4V to 26.4V 388CFM 60dB 220 X 70mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 26.4
Line Current (A)
2
Power Rating (W)
48
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
388
Maximum Static Pressure
360Pa
Noise Level (dB)
60
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
220 X 70
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
1800
Product Diameter (Metric) (mm)
220
Product Height (Metric) (mm)
70
Special Features
Sensor

