Arrow Electronic Components Online
9CRLA0612P0G001|SANDENKI|simage
9CRLA0612P0G001|SANDENKI|limage
Blowers and Fans

9CRLA0612P0G001

High Static Pressure Long Life Counter Rotating Fan

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources