Blowers and Fans
9CRL0812P8G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 158.9CFM 76dB 80 X 80 X 80mm Long Life
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
5.3
Power Rating (W)
63.6
Typical Speed (r/min)
12000|11300
Maximum Airflow (CFM)
158.9
Maximum Static Pressure
4.62inH2O
Noise Level (dB)
76
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 80
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
80
Special Features
Long Life

