Blowers and Fans
9CRL0612P0G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 70.6CFM 66dB 60 X 60 X 76mm Long Life
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
2.3
Power Rating (W)
27.6
Typical Speed (r/min)
16500|13000
Maximum Airflow (CFM)
70.6
Maximum Static Pressure
4inH2O
Noise Level (dB)
66
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 76
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
76
Special Features
Long Life

