Blowers and Fans
9CRD0412P5J03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 30.72CFM 61dB 40 X 40 X 56mm Low Power Consumption
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Obsolete
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
1.15
Power Rating (W)
13.8
Typical Speed (r/min)
19000|12600
Maximum Airflow (CFM)
30.72
Maximum Pressure
2.53inH2O
Noise Level (dB)
61
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 56
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
56
Special Features
Low Power Consumption

