Top Searched
Blowers and Fans
9CRB0812P8G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 194CFM 80dB 80 X 80 X 80mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
9.2
Power Rating (W)
110.4
Typical Speed (r/min)
12200|14600
Maximum Airflow (CFM)
194
Maximum Pressure
4.6inH2O
Noise Level (dB)
80
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 80
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
430
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
80

